-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC2980
|
Newark | Cap, 1400Μf, 40V, Capacitance:1400Μf, Voltage Rating:40V, Product Range:B41690 Series, Capacitance Tolerance:+30%, -10%, Capacitor Terminals:Axial Leaded, Diameter:16Mm, Lead Spacing:-, Height:30Mm, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Epcos B41690B7148Q001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 107 |
|
$2.1800 / $3.5800 | Buy Now |
DISTI #
495-B41690B7148Q001-ND
|
DigiKey | CAP ALUM 1400UF 40V AXIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9701 / $3.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B41690B7148Q001
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41690B7148Q001
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 1400 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 70 mΩ | |
Leakage Current | 3.364 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | PALLET | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 4200 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |