Part Details for B41692A8228Q001 by TDK Corporation
Overview of B41692A8228Q001 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Price & Stock for B41692A8228Q001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41692A8228Q001
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 63 V, -10%, +30%, 5000 hours @ 125�C, Axial Leaded (Alt: B41692A8228Q001) RoHS: Compliant Min Qty: 220 Package Multiple: 220 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B41692A8228Q001
B41692A8228Q001 CAD Models
B41692A8228Q001 Part Data Attributes
|
B41692A8228Q001
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41692A8228Q001
TDK Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |