B41693B9107Q001
Description: Aluminum Electrolytic Capacitor, Aluminum (wet),

Overview of B41693B9107Q001 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for B41693B9107Q001 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # B41693B9107Q001
Avnet Americas ALUMINIUM ELECTROLYTIC AXIAL 75V 100UF - Bulk (Alt: B41693B9107Q001) Min Qty: 3456 Package Multiple: 576 Lead time: 24 Weeks, 0 Days Container: Bulk 0
  • 3,456 $2.5104
$2.5104 Buy Now
DISTI # B41693B9107Q001
Avnet Americas Cap Aluminum 100uF 100VDC -10% to 30% Axial Cylindrical Can Bulk - Bulk (Alt: B41693B9107Q001) RoHS: Compliant Min Qty: 3456 Package Multiple: 576 Lead time: 20 Weeks, 0 Days Container: Bulk 0
  • 3,456 $2.5104
$2.5104 Buy Now
DISTI # 871-B41693B9107Q001
Mouser Electronics Aluminum Electrolytic Capacitors - Axial Leaded 75V 100uF RoHS: Compliant 0
  • 3,456 $1.7300
$1.7300 Order Now

CAD Models for B41693B9107Q001 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B41693B9107Q001 by TDK Corporation

B41693B9107Q001
TDK Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
unknown
Factory Lead Time
24 Weeks
Samacsys Manufacturer
TDK
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Number of Terminals
2
Want to compare parts?
  1. B41693B9107Q001
    TDK Corporation
    Aluminum Electrolytic Capacitor, Aluminum (wet),
    VS

Related Parts for B41693B9107Q001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B41693B9107Q001 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B41693B9107Q001 by TDK Corporation

Select Manufacturer
Which Manufacturer of B41693B9107Q001 would you like to use for your alert(s)?
  • Please alert me when B41693B9107Q001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B41693B9107Q001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B41693B9107Q001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B41693B9107Q001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B41693B9107Q001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B41693B9107Q001 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: