B41789A5228Q001
Description: Aluminum Electrolytic Capacitor, Aluminum (wet),

Overview of B41789A5228Q001 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

Price & Stock for B41789A5228Q001 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 871-B41789A5228Q001
Mouser Electronics Aluminum Electrolytic Capacitors - Snap In 25VDC 2200uF 30% Soldering Star RoHS: Compliant 0
  • 800 $3.4700
$3.4700 Order Now

CAD Models for B41789A5228Q001 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B41789A5228Q001 by TDK Corporation

B41789A5228Q001
TDK Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
TDK
Additional Feature
RIPPLE CURRENT IS MEASURED AT 10KHZ
Capacitance
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
Dielectric Material
ALUMINUM (WET)
ESR
44 mΩ
Leakage Current
0.334 mA
Length
39 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Style
PCB Mount
Packing Method
TRAY
Polarity
POLARIZED
Positive Tolerance
30%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
3400 mA
Surface Mount
NO
Terminal Shape
FLAT; WIRE
Want to compare parts?
  1. B41789A5228Q001
    TDK Corporation
    Aluminum Electrolytic Capacitor, Aluminum (wet),
    VS

Alternate Parts for B41789A5228Q001

This table gives cross-reference parts and alternative options found for B41789A5228Q001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41789A5228Q001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B41789A5228Q001 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID TDK Epcos B41789A5228Q001 vs B41789A5228Q001
B41789K5228Q001 Aluminum Electrolytic Capacitor, Aluminum (wet), TDK Corporation B41789A5228Q001 vs B41789K5228Q001
B41789K5228Q001 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID TDK Epcos B41789A5228Q001 vs B41789K5228Q001

Related Parts for B41789A5228Q001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B41789A5228Q001 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B41789A5228Q001 by TDK Corporation

Select Manufacturer
Which Manufacturer of B41789A5228Q001 would you like to use for your alert(s)?
  • Please alert me when B41789A5228Q001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B41789A5228Q001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B41789A5228Q001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B41789A5228Q001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B41789A5228Q001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B41789A5228Q001 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: