B41789M8917Q001
TDK Corporation
Description: Aluminum Electrolytic Capacitor,

Overview of B41789M8917Q001 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Price & Stock for B41789M8917Q001 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # B41789M8917Q001
Avnet Americas Capacitor Aluminum 910uF 63V Axial Through Hole - Tape and Reel (Alt: B41789M8917Q001) RoHS: Not Compliant Min Qty: 4680 Package Multiple: 4680 Container: Reel 0
RFQ

CAD Models for B41789M8917Q001 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B41789M8917Q001 by TDK Corporation

B41789M8917Q001
TDK Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.40
Samacsys Manufacturer
TDK
Additional Feature
RIPPLE CURRENT IS MEASURED AT 10KHZ
Capacitance
910 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
21 mm
Dielectric Material
ALUMINUM (WET)
ESR
71 mΩ
Leakage Current
0.34798 mA
Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Style
PCB Mount
Packing Method
TRAY
Polarity
POLARIZED
Positive Tolerance
30%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
3000 mA
Surface Mount
NO
Terminal Shape
FLAT; WIRE
Want to compare parts?
  1. B41789M8917Q001
    TDK Corporation
    Aluminum Electrolytic Capacitor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B41789M8917Q001 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B41789M8917Q001 by TDK Corporation

Select Manufacturer
Which Manufacturer of B41789M8917Q001 would you like to use for your alert(s)?
  • Please alert me when B41789M8917Q001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B41789M8917Q001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B41789M8917Q001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B41789M8917Q001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B41789M8917Q001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B41789M8917Q001 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: