Part Details for B41793A9108Q1 by TDK Corporation
Overview of B41793A9108Q1 by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41793A9108Q1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41793A9108Q001
|
Avnet Americas | Electrolytic Capacitor, 1000 uF, 100 V, -10%, +30%, Solder Star - Bulk (Alt: B41793A9108Q001) RoHS: Compliant Min Qty: 3168 Package Multiple: 528 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8815 | Buy Now |
DISTI #
B41793A9108Q001
|
Avnet Americas | Electrolytic Capacitor, 1000 uF, 100 V, -10%, +30%, Solder Star - Bulk (Alt: B41793A9108Q001) RoHS: Compliant Min Qty: 3168 Package Multiple: 528 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8815 | Buy Now |
DISTI #
V36:1790_06298820
|
Arrow Electronics | Cap Aluminum Lytic 1000uF 100V -10% to 30% (21 X 49mm) Soldering Star 0.085 Ohm 6100mA 5000h 125°C Automotive AEC-Q200 Cardboard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2326 | Americas - 1168 |
|
$6.3572 / $8.1018 | Buy Now |
DISTI #
B41793A9108Q001
|
Avnet Americas | Electrolytic Capacitor, 1000 uF, 100 V, -10%, +30%, Solder Star - Bulk (Alt: B41793A9108Q001) RoHS: Compliant Min Qty: 3168 Package Multiple: 528 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8815 | Buy Now |
DISTI #
B41793A9108Q001
|
Avnet Americas | Electrolytic Capacitor, 1000 uF, 100 V, -10%, +30%, Solder Star - Bulk (Alt: B41793A9108Q001) RoHS: Compliant Min Qty: 3168 Package Multiple: 528 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8815 | Buy Now |
DISTI #
B41793A9108Q001
|
Avnet Abacus | Electrolytic Capacitor, 1000 uF, 100 V, -10%, +30%, Solder Star (Alt: B41793A9108Q001) RoHS: Compliant Min Qty: 3168 Package Multiple: 528 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |