Part Details for B41821A4477M000 by TDK Corporation
Overview of B41821A4477M000 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41821A4477M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B41821A4477M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 470uF 20% STD Leads RoHS: Compliant | 0 |
|
$0.2140 / $0.2160 | Order Now |
Part Details for B41821A4477M000
B41821A4477M000 CAD Models
B41821A4477M000 Part Data Attributes
|
B41821A4477M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41821A4477M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 710 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.075 mA | |
Manufacturer Series | B41821 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 500 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B41821A4477M000
This table gives cross-reference parts and alternative options found for B41821A4477M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41821A4477M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SV1C477M10009SS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | B41821A4477M000 vs SV1C477M10009SS |
16PK471MFA8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | B41821A4477M000 vs 16PK471MFA8X11.5 |
B41821A4477M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B41821A4477M000 vs B41821A4477M000 |
UES1C471MHJ1CP | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | B41821A4477M000 vs UES1C471MHJ1CP |
ECEA1CN471X | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | B41821A4477M000 vs ECEA1CN471X |
16TWSS470MKC10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 470uF, THROUGH HOLE MOUNT | Rubycon Corporation | B41821A4477M000 vs 16TWSS470MKC10X12.5 |
B41004A4477M008 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B41821A4477M000 vs B41004A4477M008 |
USH1C471MHA1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | B41821A4477M000 vs USH1C471MHA1CC |
1SA1CWB477MRP10020 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | B41821A4477M000 vs 1SA1CWB477MRP10020 |
SMG16VB470M8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | B41821A4477M000 vs SMG16VB470M8X11.5 |