-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B41821A6227M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 220uF 20% STD Leads RoHS: Compliant | 13918 |
|
$0.1360 / $0.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B41821A6227M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41821A6227M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 900 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.11 mA | |
Length | 12.5 mm | |
Manufacturer Series | B41821 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 430 mA | |
Series | B41821 | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for B41821A6227M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41821A6227M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-LW221M50V10X12.5TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | B41821A6227M000 vs NRE-LW221M50V10X12.5TBF |
RGA221M1HSA-1012C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | Lelon Electronics Corp | B41821A6227M000 vs RGA221M1HSA-1012C |
KW221M050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF | Capxon International Electronics Co Ltd | B41821A6227M000 vs KW221M050 |
RGA221M1HCC-1012B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | Lelon Electronics Corp | B41821A6227M000 vs RGA221M1HCC-1012B |
UTW220M50TB110X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | B41821A6227M000 vs UTW220M50TB110X12.5 |
UHW1H221MPD6 | Aluminum Electrolytic Capacitor, | Nichicon Corporation | B41821A6227M000 vs UHW1H221MPD6 |
ESH227M050AH9AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B41821A6227M000 vs ESH227M050AH9AA |
NRZJ221M50V10X12.5YF | Fixed Capacitor, | NIC Components Corp | B41821A6227M000 vs NRZJ221M50V10X12.5YF |
RGA221M1HBK-1012S | Aluminum Electrolytic Capacitor, | Surge Components Inc | B41821A6227M000 vs RGA221M1HBK-1012S |
UTW220M50TR110X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | B41821A6227M000 vs UTW220M50TR110X12.5 |