Part Details for B41821A6228M000 by TDK Epcos
Overview of B41821A6228M000 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41821A6228M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-B41821A6228M000-ND
|
DigiKey | CAP ALUM 2200UF 20% 50V RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
445 In Stock |
|
$0.8562 / $1.6500 | Buy Now |
Part Details for B41821A6228M000
B41821A6228M000 CAD Models
B41821A6228M000 Part Data Attributes
|
B41821A6228M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41821A6228M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 110 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.1 mA | |
Manufacturer Series | B41821 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2200 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B41821A6228M000
This table gives cross-reference parts and alternative options found for B41821A6228M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41821A6228M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50WA2200MCE18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | B41821A6228M000 vs 50WA2200MCE18X25 |
UFW1H222MHA1CP | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | B41821A6228M000 vs UFW1H222MHA1CP |
NRSA222M50V18X36F2C(.200) | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2200uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | B41821A6228M000 vs NRSA222M50V18X36F2C(.200) |
1SD1HWB228MCS1635M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | B41821A6228M000 vs 1SD1HWB228MCS1635M |
50PK222MCA16X31.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | B41821A6228M000 vs 50PK222MCA16X31.5 |
ECEA1HU222E | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | B41821A6228M000 vs ECEA1HU222E |
NP1H228M25050SS | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | B41821A6228M000 vs NP1H228M25050SS |
SMG50VB2200M16X35.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | B41821A6228M000 vs SMG50VB2200M16X35.5 |
NRE-LX22M50V18X25F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | B41821A6228M000 vs NRE-LX22M50V18X25F |
241N222M050SP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | B41821A6228M000 vs 241N222M050SP |