There are no models available for this part yet.
Overview of B41821A7338M by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B41821A7338M by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
871-B41821A7338M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 3300uF 20% STD Leads RoHS: Compliant | 0 |
|
$0.8110 / $0.8180 | Order Now |