Part Details for B41821A7478M000 by TDK Epcos
Overview of B41821A7478M000 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41821A7478M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-6087-ND
|
DigiKey | CAP ALUM 4700UF 20% 35V RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1275 In Stock |
|
$1.0982 / $2.1200 | Buy Now |
Part Details for B41821A7478M000
B41821A7478M000 CAD Models
B41821A7478M000 Part Data Attributes
|
B41821A7478M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41821A7478M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 70 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.645 mA | |
Manufacturer Series | B41821 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2300 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B41821A7478M000
This table gives cross-reference parts and alternative options found for B41821A7478M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41821A7478M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USL1V472M1835BB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Samsung Electro-Mechanics | B41821A7478M000 vs USL1V472M1835BB |
SK035M4700A7S-1836 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | B41821A7478M000 vs SK035M4700A7S-1836 |
B41004A7478M001 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B41821A7478M000 vs B41004A7478M001 |
NRSA472M35V22X36TRF1N | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 4700uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | B41821A7478M000 vs NRSA472M35V22X36TRF1N |
ESMG350ETC472MMP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | B41821A7478M000 vs ESMG350ETC472MMP1S |
35PK472MCC16X35.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | B41821A7478M000 vs 35PK472MCC16X35.5 |
B41004A7478M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B41821A7478M000 vs B41004A7478M002 |
515D478M035FV6C | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | B41821A7478M000 vs 515D478M035FV6C |
SMG35VB4700M18X35.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | B41821A7478M000 vs SMG35VB4700M18X35.5 |
B41821F7478M009 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B41821A7478M000 vs B41821F7478M009 |