B41821A8567M000
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of B41821A8567M000 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for B41821A8567M000 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B41821A8567M000 by TDK Epcos

B41821A8567M000
TDK Epcos
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EPCOS AG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
560 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
360 mΩ
JESD-609 Code
e3
Leakage Current
0.353 mA
Manufacturer Series
B41821
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
930 mA
Surface Mount
NO
Tan Delta
0.12
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. B41821A8567M000
    TDK Epcos
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for B41821A8567M000

This table gives cross-reference parts and alternative options found for B41821A8567M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41821A8567M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B41821F8567M009 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos B41821A8567M000 vs B41821F8567M009
B41821A8567M003 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, CAN TDK Corporation B41821A8567M000 vs B41821A8567M003
B41821F8567M003 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos B41821A8567M000 vs B41821F8567M003
B41821A8567M009 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, CAN TDK Corporation B41821A8567M000 vs B41821A8567M009
B41821F8567M004 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos B41821A8567M000 vs B41821F8567M004
B41821A8567M009 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN TDK Epcos B41821A8567M000 vs B41821A8567M009
B41821F8567M009 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED TDK Corporation B41821A8567M000 vs B41821F8567M009
B41821F8567M001 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED TDK Corporation B41821A8567M000 vs B41821F8567M001
B41821A8567M003 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN TDK Epcos B41821A8567M000 vs B41821A8567M003
B41821F8567M002 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED TDK Corporation B41821A8567M000 vs B41821F8567M002

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B41821A8567M000 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B41821A8567M000 by TDK Epcos

Select Manufacturer
Which Manufacturer of B41821A8567M000 would you like to use for your alert(s)?
  • Please alert me when B41821A8567M000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B41821A8567M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B41821A8567M000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B41821A8567M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B41821A8567M000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B41821A8567M000 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: