Part Details for B41821A9337M000 by TDK Epcos
Overview of B41821A9337M000 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41821A9337M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41821A9337M000-ND
|
DigiKey | CAP ALUM 330UF 20% 100V RADIAL Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for B41821A9337M000
B41821A9337M000 CAD Models
B41821A9337M000 Part Data Attributes
|
B41821A9337M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41821A9337M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 500 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.33 mA | |
Length | 25 mm | |
Manufacturer Series | B41821 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 800 mA | |
Series | B41821 | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for B41821A9337M000
This table gives cross-reference parts and alternative options found for B41821A9337M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41821A9337M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41851A9337M009 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | B41821A9337M000 vs B41851A9337M009 |
2331MAM1625RXN211C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | B41821A9337M000 vs 2331MAM1625RXN211C |
8331MAM1625RXN011M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | B41821A9337M000 vs 8331MAM1625RXN011M |
8331MAM1625RTN1J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | B41821A9337M000 vs 8331MAM1625RTN1J |
RJF-100V331MJ6#-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | ELNA America Inc | B41821A9337M000 vs RJF-100V331MJ6#-F |
8331MAM1625RTN0D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | B41821A9337M000 vs 8331MAM1625RTN0D |
8331MAM1625RX07M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | B41821A9337M000 vs 8331MAM1625RX07M |
SH331M100R1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Cornell Dubilier Electronics Inc | B41821A9337M000 vs SH331M100R1 |
RGA331M2ASD-1625C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Lelon Electronics Corp | B41821A9337M000 vs RGA331M2ASD-1625C |
1331MAM1625RTN411B | CAP,AL2O3,330UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41821A9337M000 vs 1331MAM1625RTN411B |