Part Details for B41821F7478M000 by TDK Epcos
Overview of B41821F7478M000 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41821F7478M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41821F7478M000-ND
|
DigiKey | CAP ALUM 4700UF 20% 35V RADIAL Min Qty: 1200 Lead time: 20 Weeks Container: Bulk | Limited Supply - Call |
|
$0.7959 | Buy Now |
Part Details for B41821F7478M000
B41821F7478M000 CAD Models
B41821F7478M000 Part Data Attributes
|
B41821F7478M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41821F7478M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 70 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.645 mA | |
Length | 35 mm | |
Manufacturer Series | B41821 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2550 mA | |
Series | B41821 | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for B41821F7478M000
This table gives cross-reference parts and alternative options found for B41821F7478M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41821F7478M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1472LEM1835WPN981M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | B41821F7478M000 vs 1472LEM1835WPN981M |
8472LEM1835WPN08F0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | B41821F7478M000 vs 8472LEM1835WPN08F0 |
1472LEM1835WPN585M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | B41821F7478M000 vs 1472LEM1835WPN585M |
8472LEM1835WPN385B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | B41821F7478M000 vs 8472LEM1835WPN385B |
8472LEM1835WP01A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | B41821F7478M000 vs 8472LEM1835WP01A |
8472LEM1835WPN081B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | B41821F7478M000 vs 8472LEM1835WPN081B |
2472LEM1835WPN181M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | B41821F7478M000 vs 2472LEM1835WPN181M |
8472LEM1835WPN1J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | B41821F7478M000 vs 8472LEM1835WPN1J |
8472LEM1835WPN4D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | B41821F7478M000 vs 8472LEM1835WPN4D |
8472LEM1835WPN38E0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | B41821F7478M000 vs 8472LEM1835WPN38E0 |