-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (wet),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41856C5477M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC RADIAL 470 UF 25 V - Bulk (Alt: B41856C5477M000) Min Qty: 12000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2278 | Buy Now |
DISTI #
B41856C5477M000
|
Avnet Americas | Aluminum Electrolytic Single-Ended Capacitor 470uF 25V 20% Radial Leaded - Bulk (Alt: B41856C5477M000) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2278 | Buy Now |
DISTI #
871-B41856C5477M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 470uF 20% STD Leads RoHS: Compliant | 9436 |
|
$0.1690 / $0.6600 | Buy Now |
DISTI #
B41856C5477M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC RADIAL 470 UF 25 V - Bulk (Alt: B41856C5477M000) Min Qty: 12000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2278 | Buy Now |
DISTI #
B41856C5477M000
|
Avnet Americas | Aluminum Electrolytic Single-Ended Capacitor 470uF 25V 20% Radial Leaded - Bulk (Alt: B41856C5477M000) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2278 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B41856C5477M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41856C5477M000
TDK Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 100 KHZ | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.1175 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1300 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |