Part Details for B41856C6337M by TDK Corporation
Overview of B41856C6337M by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41856C6337M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41856C6337M000
|
Avnet Americas | Aluminum Electrolytic Single-Ended Capacitor 330uF 50V 20% Radial Leaded - Bulk (Alt: B41856C6337M000) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2746 | Buy Now |