-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (wet),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41856C7687M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC RADIAL 680 UF 35 V - Bulk (Alt: B41856C7687M000) Min Qty: 4200 Package Multiple: 1050 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4294 | Buy Now |
DISTI #
B41856C7687M000
|
Avnet Americas | Aluminum Electrolytic Single-Ended Capacitor 680uF 35V 20% Radial Leaded - Bulk (Alt: B41856C7687M000) RoHS: Compliant Min Qty: 4200 Package Multiple: 1050 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4294 | Buy Now |
DISTI #
871-B41856C7687M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 680uF 20% STD Leads RoHS: Compliant | 0 |
|
$0.2950 / $0.2960 | Order Now |
DISTI #
B41856C7687M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC RADIAL 680 UF 35 V - Bulk (Alt: B41856C7687M000) Min Qty: 4200 Package Multiple: 1050 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4294 | Buy Now |
DISTI #
B41856C7687M000
|
Avnet Americas | Aluminum Electrolytic Single-Ended Capacitor 680uF 35V 20% Radial Leaded - Bulk (Alt: B41856C7687M000) RoHS: Compliant Min Qty: 4200 Package Multiple: 1050 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4294 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B41856C7687M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41856C7687M000
TDK Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 100 KHZ | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.238 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2000 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |