B41858C6227M008
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT

Overview of B41858C6227M008 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for B41858C6227M008 by TDK Epcos

Part # Manufacturer Description Stock Price Buy
DISTI # B41858C6227M008
TME Capacitor: electrolytic, THT, 220uF, 50VDC, Ø10x16mm, Pitch: 5mm Min Qty: 6000 0
  • 6,000 $0.3060
$0.3060 RFQ

CAD Models for B41858C6227M008 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B41858C6227M008 by TDK Epcos

B41858C6227M008
TDK Epcos
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EPCOS AG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
TDK
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
ESR
175 mΩ
JESD-609 Code
e3
Leakage Current
0.11 mA
Length
16 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
AMMO PACK; TAPE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Ripple Current
778 mA
Surface Mount
NO
Tan Delta
0.1
Terminal Finish
MATTE TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. B41858C6227M008
    TDK Epcos
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT
    VS

Alternate Parts for B41858C6227M008

This table gives cross-reference parts and alternative options found for B41858C6227M008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41858C6227M008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EKME500ELL221MJ16N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, United Chemi-Con Inc B41858C6227M008 vs EKME500ELL221MJ16N
RJB-50V221MH4#-G99 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, ELNA America Inc B41858C6227M008 vs RJB-50V221MH4#-G99
1221LFM1016LYN711C CAP,AL2O3,220UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B41858C6227M008 vs 1221LFM1016LYN711C
8221LFM1016LZ01C CAP,AL2O3,220UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B41858C6227M008 vs 8221LFM1016LZ01C
RJ3-50V221MH4#-T2 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, ELNA America Inc B41858C6227M008 vs RJ3-50V221MH4#-T2
1221LFM1016LEN111M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, Fenghua (HK) Electronics Ltd B41858C6227M008 vs 1221LFM1016LEN111M
2221LFM1016LYN111B CAP,AL2O3,220UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B41858C6227M008 vs 2221LFM1016LYN111B
1221LFM1016LYN411P CAP,AL2O3,220UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B41858C6227M008 vs 1221LFM1016LYN411P
2221LFM1016LEN711P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, Fenghua (HK) Electronics Ltd B41858C6227M008 vs 2221LFM1016LEN711P
TYRE1H227D16ML Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF TE Connectivity B41858C6227M008 vs TYRE1H227D16ML

Related Parts for B41858C6227M008

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B41858C6227M008 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B41858C6227M008 by TDK Epcos

Select Manufacturer
Which Manufacturer of B41858C6227M008 would you like to use for your alert(s)?
  • Please alert me when B41858C6227M008 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B41858C6227M008 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B41858C6227M008 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B41858C6227M008 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B41858C6227M008.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B41858C6227M008 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: