-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC3024
|
Newark | Cap, 560Μf, 100V, 20%, Capacitance:560Μf, Voltage Rating:100V, Product Range:B41858 Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:18Mm, Lead Spacing:7.5Mm, Height:35Mm, Operating Temperature Rohs Compliant: Yes |Epcos B41858C9567M000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 233 |
|
$1.6800 / $3.3600 | Buy Now |
DISTI #
495-6096-ND
|
DigiKey | CAP ALUM 560UF 20% 100V RADIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
161 In Stock |
|
$1.0984 / $2.6900 | Buy Now |
DISTI #
2750208
|
element14 Asia-Pacific | CAP, 560F, 100V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 233 |
|
$1.3084 / $3.1933 | Buy Now |
DISTI #
2750208
|
Farnell | CAP, 560F, 100V, 20% RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 233 |
|
$1.2660 / $3.4720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B41858C9567M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41858C9567M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 68 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.56 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2061 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for B41858C9567M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41858C9567M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41858C9567M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | B41858C9567M000 vs B41858C9567M000 |
B41858C9567M012 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | B41858C9567M000 vs B41858C9567M012 |
B41858C9567M012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | B41858C9567M000 vs B41858C9567M012 |
LXV100VB560MM35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | B41858C9567M000 vs LXV100VB560MM35 |
ELXV101EC5561MM35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | B41858C9567M000 vs ELXV101EC5561MM35S |
ELXV101ETD561MM35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | B41858C9567M000 vs ELXV101ETD561MM35S |