Part Details for B41858D9277M by TDK Corporation
Overview of B41858D9277M by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41858D9277M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41858D9277M000
|
Avnet Americas | Cap Aluminum 270uF 100V 20% (18 X 20mm) Radial 7.5mm 0.126 Ohm 1220mA 5000 hr 105?C Bulk - Bulk (Alt: B41858D9277M000) RoHS: Compliant Min Qty: 2100 Package Multiple: 525 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0319 | Buy Now |
DISTI #
871-B41858D9277M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100VDC 270uF 20% STD Leads RoHS: Compliant | 0 |
|
$0.7110 | Order Now |