Part Details for B41859C7108M by TDK Corporation
Overview of B41859C7108M by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41859C7108M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41859C7108M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 35 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: B41859C7108M000) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8056 | Buy Now |
DISTI #
B41859C7108M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 35 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: B41859C7108M000) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8056 | Buy Now |