-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41866G8108M000
|
Avnet Americas | ALUMINIUM ELECTROLYTIC SINGLE ENDED 63V 1000UF - Bulk (Alt: B41866G8108M000) Min Qty: 2400 Package Multiple: 600 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9613 | Buy Now |
DISTI #
B41866G8108M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 63 V, ± 20%, 5000 hours @ 125°C, Radial Leaded - Bulk (Alt: B41866G8108M000) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9613 | Buy Now |
DISTI #
871-B41866G8108M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded ALUMINIUM ELECTROLYTIC Single Ended 63V 1000uF RoHS: Compliant | 0 |
|
$1.3600 | Order Now |
DISTI #
B41866G8108M000
|
Avnet Americas | ALUMINIUM ELECTROLYTIC SINGLE ENDED 63V 1000UF - Bulk (Alt: B41866G8108M000) Min Qty: 2400 Package Multiple: 600 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9613 | Buy Now |
DISTI #
B41866G8108M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 63 V, ± 20%, 5000 hours @ 125°C, Radial Leaded - Bulk (Alt: B41866G8108M000) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9613 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B41866G8108M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41866G8108M000
TDK Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 59 mΩ | |
Leakage Current | 0.63 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2330 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |