Part Details for B41888C5397M2 by TDK Corporation
Overview of B41888C5397M2 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41888C5397M2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41888C5397M002
|
Avnet Americas | Cap Aluminum 390uF 25VDC 20% Radial Cylindrical Can Bulk - Bulk (Alt: B41888C5397M002) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3106 | Buy Now |
DISTI #
871-B41888C5397M2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 3900uF 20% Cut Leads RoHS: Compliant | 0 |
|
$0.2140 | Order Now |