-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-B41888C6227M008TB-ND
|
DigiKey | CAP ALUM 220UF 20% 50V RADIAL TH Min Qty: 6000 Lead time: 20 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2496 | Buy Now |
DISTI #
B41888C6227M008
|
TME | Capacitor: electrolytic, THT, 220uF, 50VDC, Ø10x16mm, Pitch: 5mm Min Qty: 6000 | 0 |
|
$0.3180 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B41888C6227M008
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41888C6227M008
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 129 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.11 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK; TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1050 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for B41888C6227M008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41888C6227M008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKME500ELL221MJ16N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | United Chemi-Con Inc | B41888C6227M008 vs EKME500ELL221MJ16N |
RJB-50V221MH4#-G99 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | ELNA America Inc | B41888C6227M008 vs RJB-50V221MH4#-G99 |
1221LFM1016LYN711C | CAP,AL2O3,220UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41888C6227M008 vs 1221LFM1016LYN711C |
8221LFM1016LZ01C | CAP,AL2O3,220UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41888C6227M008 vs 8221LFM1016LZ01C |
RJ3-50V221MH4#-T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | ELNA America Inc | B41888C6227M008 vs RJ3-50V221MH4#-T2 |
1221LFM1016LEN111M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | B41888C6227M008 vs 1221LFM1016LEN111M |
2221LFM1016LYN111B | CAP,AL2O3,220UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41888C6227M008 vs 2221LFM1016LYN111B |
1221LFM1016LYN411P | CAP,AL2O3,220UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41888C6227M008 vs 1221LFM1016LYN411P |
2221LFM1016LEN711P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | B41888C6227M008 vs 2221LFM1016LEN711P |
TYRE1H227D16ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF | TE Connectivity | B41888C6227M008 vs TYRE1H227D16ML |