Part Details for B41888C6227M8 by TDK Corporation
Overview of B41888C6227M8 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41888C6227M8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41888C6227M008
|
Avnet Americas | EPCB41888C6227M8 - Ammo Pack (Alt: B41888C6227M008) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3622 | Buy Now |
DISTI #
871-B41888C6227M8
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 220uF 20% Taped Leads RoHS: Compliant | 0 |
|
$0.2490 | Order Now |
DISTI #
B41888C6227M008
|
Avnet Abacus | EPCB41888C6227M8 (Alt: B41888C6227M008) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |