There are no models available for this part yet.
Overview of B41890A5477M000 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for B41890A5477M000 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B41890A5477M000-ND
|
DigiKey | CAP ALUM 470UF 20% 25V RADIAL TH Min Qty: 6000 Lead time: 20 Weeks Container: Bulk | Limited Supply - Call |
|
$0.3456 | Buy Now |
CAD Models for B41890A5477M000 by TDK Epcos
Part Data Attributes for B41890A5477M000 by TDK Epcos
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EPCOS AG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
74 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.1175 mA
|
Length
|
20 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
1205 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.17
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for B41890A5477M000
This table gives cross-reference parts and alternative options found for B41890A5477M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41890A5477M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESXE250ETD471MJ20A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | United Chemi-Con Inc | B41890A5477M000 vs ESXE250ETD471MJ20A |
LXJ25VB471M10X20LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | B41890A5477M000 vs LXJ25VB471M10X20LL |
LESRA470M25TR210X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | B41890A5477M000 vs LESRA470M25TR210X20 |
B41890A5477M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | B41890A5477M000 vs B41890A5477M008 |
ELXY250ETE471MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | B41890A5477M000 vs ELXY250ETE471MJ20S |
757D477M025CG5+ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | B41890A5477M000 vs 757D477M025CG5+ |
757D477M025CG3I | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | B41890A5477M000 vs 757D477M025CG3I |
757D477M025CG4+ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | B41890A5477M000 vs 757D477M025CG4+ |
RAS470M25TR10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | IBS Electronics Inc | B41890A5477M000 vs RAS470M25TR10X20 |
RZF471M1ESD-1020 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Surge Components Inc | B41890A5477M000 vs RZF471M1ESD-1020 |
Related Parts for B41890A5477M000
-
ELXY250ELL821MJ30SFixed Capacitors
-
M80-8672605Headers and Edge Type Connectors
-
B82477G4154M000Fixed Inductors
-
DPG20C200PNRectifier Diodes
-
FDB035N10APower Field-Effect Transistors
-
BCW71TRSmall Signal Bipolar Transistors
-
SCA61T-FA1H1G-1Other Analog ICs
-
ADM202EARNZ-REELLine Driver or Receivers
-
SEMIX202GB066HDSIGBTs