-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41896C6337M008
|
Avnet Americas | ALUMINUM ELECTROLYTIC SINGLE-ENDED 330 UF 50 V - Ammo Pack (Alt: B41896C6337M008) Min Qty: 6000 Package Multiple: 1500 Lead time: 22 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.7687 | Buy Now |
DISTI #
B41896C6337M008
|
Avnet Americas | Cap Aluminum 330uF 50VDC 20% Radial Cylindrical Can Ammo Pack - Ammo Pack (Alt: B41896C6337M008) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.7687 | Buy Now |
DISTI #
871-B41896C6337M008
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded ALUMINUM ELECTROLYTIC Single-ended 330 UF 50 V RoHS: Compliant | 0 |
|
$0.5290 | Order Now |
DISTI #
B41896C6337M008
|
TME | Capacitor: electrolytic, THT, 330uF, 50VDC, Ø12.5x20mm, Pitch: 5mm Min Qty: 6000 | 0 |
|
$0.6520 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B41896C6337M008
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41896C6337M008
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 61 mΩ | |
Leakage Current | 0.165 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK; TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1820 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for B41896C6337M008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41896C6337M008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWX331M50V12.5X20TBYF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | B41896C6337M008 vs NRWX331M50V12.5X20TBYF |
B41866C6337M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | B41896C6337M008 vs B41866C6337M000 |
B41896C6337M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | B41896C6337M008 vs B41896C6337M000 |
NRWX331M50V12.5X20F1YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | B41896C6337M008 vs NRWX331M50V12.5X20F1YF |
B41866C6337M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | B41896C6337M008 vs B41866C6337M000 |
NRWX331M50V12.5X20F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | B41896C6337M008 vs NRWX331M50V12.5X20F |
NRWX331M50V12.5X20TBSTYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | B41896C6337M008 vs NRWX331M50V12.5X20TBSTYF |
NRWX331M50V12.5X20TB15MMPYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | B41896C6337M008 vs NRWX331M50V12.5X20TB15MMPYF |
NRWX331M50V12.5X20F3CYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | B41896C6337M008 vs NRWX331M50V12.5X20F3CYF |
MAL214061331E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 330 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | B41896C6337M008 vs MAL214061331E3 |