-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41896C7477M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 35 V, ± 20%, 7000 hours @ 125°C, Radial Leaded - Bulk (Alt: B41896C7477M000) RoHS: Compliant Min Qty: 6300 Package Multiple: 6300 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6422 | Buy Now |
DISTI #
871-B41896C7477M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 470uF 20% STD Leads RoHS: Compliant | 1459 |
|
$0.4460 / $1.2100 | Buy Now |
DISTI #
B41896C7477M
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded COMPLETE MFG PN 871-B41896C7477M000 RoHS: Compliant pbFree: Pb-Free Min Qty: 6300 Package Multiple: 350 Container: Bulk | Americas - 0 |
|
$0.4450 | Buy Now |
DISTI #
B41896C7477M000
|
TME | Capacitor: electrolytic, THT, 470uF, 35VDC, Ø12.5x20mm, Pitch: 5mm Min Qty: 4200 | 0 |
|
$0.5310 | RFQ |
DISTI #
B41896C7477M000
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 35 V, � 20%, 7000 hours @ 125�C, Radial Leaded (Alt: B41896C7477M000) RoHS: Compliant Min Qty: 4200 Package Multiple: 1050 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B41896C7477M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41896C7477M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 61 mΩ | |
Leakage Current | 0.1645 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1820 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for B41896C7477M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41896C7477M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWX471M35V12.5X20TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | B41896C7477M000 vs NRWX471M35V12.5X20TBSTF |
35ME470PX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | B41896C7477M000 vs 35ME470PX |
MAL214030471E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 470 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | B41896C7477M000 vs MAL214030471E3 |
NRWX471M35V12.5X20F3YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | B41896C7477M000 vs NRWX471M35V12.5X20F3YF |
B41896C7477M008 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B41896C7477M000 vs B41896C7477M008 |
MAL214050471E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 470 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | B41896C7477M000 vs MAL214050471E3 |
RB1V477M12020CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | B41896C7477M000 vs RB1V477M12020CS |
NRWX471M35V12.5X20SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | B41896C7477M000 vs NRWX471M35V12.5X20SP7.5LLF |
B41896C7477M004 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | B41896C7477M000 vs B41896C7477M004 |
NRWX471M35V12.5X20TB15MMPNYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | B41896C7477M000 vs NRWX471M35V12.5X20TB15MMPNYF |