There are no models available for this part yet.
Overview of B43231B2477M000 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for B43231B2477M000 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
871-B43231B2477M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 200VDC 470uF 20% General Purpose RoHS: Compliant | 0 |
|
$1.2100 / $1.4000 | Order Now |
CAD Models for B43231B2477M000 by TDK Corporation
Part Data Attributes for B43231B2477M000 by TDK Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TDK CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
25.4 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
1.88 mA
|
Length
|
30 mm
|
Manufacturer Series
|
B43231
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Quick Connect
|
Packing Method
|
Bulk
|
Polarity
|
NON-POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Ripple Current
|
1860 mA
|
Series
|
B43231
|
Surface Mount
|
NO
|
Tan Delta
|
0.12
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for B43231B2477M000
This table gives cross-reference parts and alternative options found for B43231B2477M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43231B2477M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43231B2477M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 470uF, | TDK Corporation | B43231B2477M000 vs B43231B2477M007 |