Part Details for B43231C2397M000 by TDK Corporation
Overview of B43231C2397M000 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43231C2397M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B43231C2397M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 200VDC 390uF 20% General Purpose RoHS: Compliant | 0 |
|
$1.0500 / $2.5900 | Order Now |
Part Details for B43231C2397M000
B43231C2397M000 CAD Models
B43231C2397M000 Part Data Attributes
|
B43231C2397M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43231C2397M000
TDK Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.56 mA | |
Length | 25 mm | |
Manufacturer Series | B43231 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Quick Connect | |
Packing Method | Bulk | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1740 mA | |
Series | B43231 | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43231C2397M000
This table gives cross-reference parts and alternative options found for B43231C2397M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43231C2397M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43231C2397M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 200V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B43231C2397M000 vs B43231C2397M000 |