Part Details for B43254A5477M by TDK Corporation
Overview of B43254A5477M by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43254A5477M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43254A5477M000
|
Avnet Americas | Cap Aluminum 470uF 450V 20% (35 X 45mm) 10mm 1340mA 3000 hr 105°C Bulk - Bulk (Alt: B43254A5477M000) RoHS: Not Compliant Min Qty: 240 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |