There are no models available for this part yet.
Overview of B43254E2187M000 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for B43254E2187M000 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B43254E2187M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC SNAP-IN 250V. 180 F. 22X25MM CAN. LONG USEFUL LIFE. 105C. 3000HR. - Bulk (Alt: B43254E2187M000) Min Qty: 640 Package Multiple: 320 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2950 / $1.8567 | Buy Now | |
DISTI #
B43254E2187M000
|
Avnet Americas | Cap Aluminum 180uF 250V 20% (22 X 25mm) 10mm 740mA 3000 hr 105°C Bulk - Bulk (Alt: B43254E2187M000) RoHS: Compliant Min Qty: 640 Package Multiple: 320 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
871-B43254E2187M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 250VDC 180uF 20% Long Life RoHS: Compliant | 0 |
|
$1.3900 / $1.4500 | Order Now |
CAD Models for B43254E2187M000 by TDK Corporation
Part Data Attributes for B43254E2187M000 by TDK Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TDK CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Factory Lead Time
|
40 Weeks
|
Capacitance
|
180 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
22 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.6364 mA
|
Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Quick Connect
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Ripple Current
|
740 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for B43254E2187M000
This table gives cross-reference parts and alternative options found for B43254E2187M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43254E2187M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43254E2187M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B43254E2187M000 vs B43254E2187M000 |
B43254E2187M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 180uF, | TDK Corporation | B43254E2187M000 vs B43254E2187M007 |
B43252E2187M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 180uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43254E2187M000 vs B43252E2187M000 |