Part Details for B43310A5398M by TDK Corporation
Overview of B43310A5398M by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43310A5398M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43310A5398M000
|
Avnet Americas | Aluminum Electrolytic Capacitor with Screw Terminals 3900uF 20% 450V Ring Clip/Clamp Mount Cardboard - Bulk (Alt: B43310A5398M000) RoHS: Not Compliant Min Qty: 48 Package Multiple: 24 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |