Part Details for B43415C3308A by TDK Corporation
Overview of B43415C3308A by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43415C3308A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43415C3308A000
|
Avnet Americas | Aluminum Electrolytic Capacitor for Pulse Applications 3000uF 300V -10% to 20% Solder Lug Cardboard - Bulk (Alt: B43415C3308A000) RoHS: Compliant Min Qty: 132 Package Multiple: 66 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$22.7825 | Buy Now |