-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 300V, 6600uF, CHASSIS MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-B43415C3668A000-ND
|
DigiKey | CAP ALUM 6600UF 300V SOLDER LUG Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
110 In Stock |
|
$31.3251 / $40.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B43415C3668A000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43415C3668A000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 300V, 6600uF, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | TDK | |
Capacitance | 6600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 50 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 7.7 mA | |
Length | 100 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | CARDBOARD | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 300 V | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 20 mm | |
Terminal Shape | LUG |