-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 360V, 20% +Tol, 10% -Tol, 2100uF, Chassis Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43415C9218A000
|
Avnet Americas | ALUMINUM ELECTROLYTIC PHOTOFLASH 2100UF/360V - Bulk (Alt: B43415C9218A000) Min Qty: 132 Package Multiple: 66 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$27.2915 | Buy Now |
DISTI #
B43415C9218A000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2100 uF, 360 V, -10%, +20%, Solder Lug - Bulk (Alt: B43415C9218A000) RoHS: Compliant Min Qty: 132 Package Multiple: 66 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$27.2915 | Buy Now |
DISTI #
871-B43415C9218A000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 360VDC 2100uF 20% Solder Lug RoHS: Compliant | 0 |
|
$19.7000 | Order Now |
DISTI #
B43415C9218A000
|
Avnet Americas | ALUMINUM ELECTROLYTIC PHOTOFLASH 2100UF/360V - Bulk (Alt: B43415C9218A000) Min Qty: 132 Package Multiple: 66 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$27.2915 | Buy Now |
DISTI #
B43415C9218A000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2100 uF, 360 V, -10%, +20%, Solder Lug - Bulk (Alt: B43415C9218A000) RoHS: Compliant Min Qty: 132 Package Multiple: 66 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$27.2915 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B43415C9218A000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43415C9218A000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 360V, 20% +Tol, 10% -Tol, 2100uF, Chassis Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 2100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 3.9 mA | |
Length | 65 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 360 V | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | LUG |