B43416C3158A000
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 20% +Tol, 10% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT

Overview of B43416C3158A000 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for B43416C3158A000 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # B43416C3158A000
Avnet Americas ALUMINUM ELECTROLYTIC PHOTOFLASH 1500UF 300V - Bulk (Alt: B43416C3158A000) Min Qty: 240 Package Multiple: 120 Lead time: 46 Weeks, 0 Days Container: Bulk 0
  • 240 $12.1031
$12.1031 Buy Now
DISTI # B43416C3158A000
Avnet Americas Aluminum Electrolytic Capacitor with Snap-In Terminals 1500uF 300V -10% to 20% 2-Pin Through Hole Cardboard - Bulk (Alt: B43416C3158A000) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 46 Weeks, 0 Days Container: Bulk 0
  • 240 $12.1031
$12.1031 Buy Now
DISTI # 871-B43416C3158A000
Mouser Electronics Aluminum Electrolytic Capacitors - Snap In 300VDC 1500uF 20% 35x50mm RoHS: Compliant 0
  • 240 $8.6400
  • 360 $8.4900
  • 600 $8.3400
$8.3400 / $8.6400 Order Now

CAD Models for B43416C3158A000 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B43416C3158A000 by TDK Corporation

B43416C3158A000
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Factory Lead Time
46 Weeks
Samacsys Manufacturer
TDK
Capacitance
1500 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
2.7 mA
Length
50 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
60 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
300 V
Surface Mount
NO
Tan Delta
0.15
Terminal Finish
MATTE TIN
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. B43416C3158A000
    TDK Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 20% +Tol, 10% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B43416C3158A000 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B43416C3158A000 by TDK Corporation

Select Manufacturer
Which Manufacturer of B43416C3158A000 would you like to use for your alert(s)?
  • Please alert me when B43416C3158A000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B43416C3158A000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B43416C3158A000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B43416C3158A000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B43416C3158A000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B43416C3158A000 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: