-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 560uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43416C6567A000-ND
|
DigiKey | CAP ALUM 560UF 500V SNAP Min Qty: 240 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.9389 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B43416C6567A000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43416C6567A000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 560uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | TDK | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for B43416C6567A000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43416C6567A000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43416C6567A000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 10% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43416C6567A000 vs B43416C6567A000 |