Part Details for B43455A4608M000 by TDK Corporation
Overview of B43455A4608M000 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43455A4608M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43455A4608M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC SCREW TERMINALS 6000UF 350V - Bulk (Alt: B43455A4608M000) Min Qty: 32 Package Multiple: 32 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$79.7242 / $141.8035 | Buy Now |
DISTI #
B43455A4608M000
|
Avnet Americas | Aluminum Electrolytic Capacitor with Screw Terminals 6000uF 20% 350V Ring Clip/Clamp Mount Cardboard - Bulk (Alt: B43455A4608M000) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$79.7242 / $141.8035 | Buy Now |
DISTI #
871-B43455A4608M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 350VDC 6000uF 20% Ring clip/clamp mnt RoHS: Compliant | 0 |
|
$106.7700 / $111.4700 | Order Now |
DISTI #
B43455A4608M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC SCREW TERMINALS 6000UF 350V - Bulk (Alt: B43455A4608M000) Min Qty: 32 Package Multiple: 32 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$79.7242 / $141.8035 | Buy Now |
DISTI #
B43455A4608M000
|
Avnet Americas | Aluminum Electrolytic Capacitor with Screw Terminals 6000uF 20% 350V Ring Clip/Clamp Mount Cardboard - Bulk (Alt: B43455A4608M000) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$79.7242 / $141.8035 | Buy Now |
Part Details for B43455A4608M000
B43455A4608M000 CAD Models
B43455A4608M000 Part Data Attributes:
|
B43455A4608M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43455A4608M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 6000uF, Chassis Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Capacitance | 6000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 32 mΩ | |
Leakage Current | 7.99635 mA | |
Manufacturer Series | B43455 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 12000 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |