Part Details for B43455B4228M000 by TDK Corporation
Overview of B43455B4228M000 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43455B4228M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B43455B4228M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 350VDC 2200uF 20% Ring clip/clamp mnt RoHS: Compliant | 0 |
|
$27.6300 | Order Now |
Part Details for B43455B4228M000
B43455B4228M000 CAD Models
B43455B4228M000 Part Data Attributes
|
B43455B4228M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43455B4228M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 72 mΩ | |
Leakage Current | 3.96372 mA | |
Manufacturer Series | B43455 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 7100 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for B43455B4228M000
This table gives cross-reference parts and alternative options found for B43455B4228M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43455B4228M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC350M2200ST | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount | YAGEO Corporation | B43455B4228M000 vs PC350M2200ST |
CECWP2V222M2-L22 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 2200uF, CHASSIS MOUNT | Chemi-Con | B43455B4228M000 vs CECWP2V222M2-L22 |
B43455B4228M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 2200uF, CHASSIS MOUNT, RADIAL LEADED | TDK Epcos | B43455B4228M000 vs B43455B4228M000 |
RWF350LGSN2200MBC9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount, CAN | Chemi-Con | B43455B4228M000 vs RWF350LGSN2200MBC9 |
B43564D4228M057 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount, ROHS COMPLIANT | TDK Corporation | B43455B4228M000 vs B43564D4228M057 |
RWE350LGSN2200MBC9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount, RADIAL LEADED | Chemi-Con | B43455B4228M000 vs RWE350LGSN2200MBC9 |
B43564D4228M057 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 2200uF, CHASSIS MOUNT, ROHS COMPLIANT | TDK Epcos | B43455B4228M000 vs B43564D4228M057 |
ECOG2VU222KC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350 V, 2200 uF, CHASSIS MOUNT, RADIAL LEADED | Panasonic Electronic Components | B43455B4228M000 vs ECOG2VU222KC |
350LSU2200MM551X118 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | B43455B4228M000 vs 350LSU2200MM551X118 |
RWF350LG222M50X96LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount, RADIAL LEADED, CAN | Chemi-Con | B43455B4228M000 vs RWF350LG222M50X96LL |