Part Details for B43456A5338M000 by TDK Epcos
Overview of B43456A5338M000 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43456A5338M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH9163
|
Newark | Cap, 3300Uf, 450V, Alu Elec, Screw Rohs Compliant: Yes |Epcos B43456A5338M000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.8900 / $116.9900 | Buy Now |
DISTI #
495-6401-ND
|
DigiKey | CAP ALUM 3300UF 20% 450V SCREW Min Qty: 32 Lead time: 24 Weeks Container: Bulk | Limited Supply - Call |
|
$96.0206 | Buy Now |
Part Details for B43456A5338M000
B43456A5338M000 CAD Models
B43456A5338M000 Part Data Attributes
|
B43456A5338M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43456A5338M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 3300uF, CHASSIS MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Samacsys Manufacturer | TDK | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.9 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 52 mΩ | |
Leakage Current | 6.2749 mA | |
Length | 105.7 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Packing Method | Cardboard | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 12000 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.7 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for B43456A5338M000
This table gives cross-reference parts and alternative options found for B43456A5338M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43456A5338M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43456A5338M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | B43456A5338M000 vs B43456A5338M007 |
B43455C5338M057 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43456A5338M000 vs B43455C5338M057 |
B43458A5338M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 3300uF, STUD MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | B43456A5338M000 vs B43458A5338M000 |
B43457C5338M050 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43456A5338M000 vs B43457C5338M050 |
B43457C5338M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount, | TDK Corporation | B43456A5338M000 vs B43457C5338M003 |
B43455C5338M057 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3300uF, | TDK Corporation | B43456A5338M000 vs B43455C5338M057 |
B43457C5338M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 3300uF, CHASSIS MOUNT | TDK Epcos | B43456A5338M000 vs B43457C5338M003 |
B43455C5338M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount, | TDK Corporation | B43456A5338M000 vs B43455C5338M007 |
B43455C5338M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount, | TDK Corporation | B43456A5338M000 vs B43455C5338M000 |
B43484A5338M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 3300uF, CHASSIS MOUNT, ROHS COMPLIANT | TDK Epcos | B43456A5338M000 vs B43484A5338M000 |