Part Details for B43456A9688M by TDK Corporation
Overview of B43456A9688M by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43456A9688M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43456A9688M000
|
Avnet Americas | Cap Aluminum 6800uF 400V 20% (76.9 X 143.2mm) Screw Terminal Metal Can 19000mA 12000 hr 85°C Cardboard - Bulk (Alt: B43456A9688M000) RoHS: Compliant Min Qty: 32 Package Multiple: 16 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$95.4851 / $189.3253 | Buy Now |