Part Details for B43457A0108M000 by TDK Corporation
Overview of B43457A0108M000 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43457A0108M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B43457A0108M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 400VDC 1000uF 20% Threaded Stud Mount RoHS: Compliant | 0 |
|
$15.8700 | Order Now |
Part Details for B43457A0108M000
B43457A0108M000 CAD Models
B43457A0108M000 Part Data Attributes
|
B43457A0108M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43457A0108M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1000uF, Stud Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 129 mΩ | |
Leakage Current | 2.50759 mA | |
Manufacturer Series | B43457 | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 4800 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for B43457A0108M000
This table gives cross-reference parts and alternative options found for B43457A0108M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43457A0108M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43457-A108-M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1000uF, Stud Mount, CAN | TDK Corporation | B43457A0108M000 vs B43457-A108-M |
B43584A0108M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1000uF, STUD MOUNT, RADIAL LEADED | TDK Epcos | B43457A0108M000 vs B43584A0108M000 |
B43584A0108M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1000uF, Stud Mount, RADIAL LEADED | TDK Corporation | B43457A0108M000 vs B43584A0108M000 |
B43457A0108M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1000uF, STUD MOUNT, RADIAL LEADED | TDK Epcos | B43457A0108M000 vs B43457A0108M000 |