Part Details for B43457A5158M000 by TDK Corporation
Overview of B43457A5158M000 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43457A5158M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B43457A5158M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 450VDC 1500uF 20% Threaded Stud Mount RoHS: Compliant | 0 |
|
$33.6000 / $33.7700 | Order Now |
Part Details for B43457A5158M000
B43457A5158M000 CAD Models
B43457A5158M000 Part Data Attributes
|
B43457A5158M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43457A5158M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1500uF, Stud Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 120 mΩ | |
Leakage Current | 3.61505 mA | |
Manufacturer Series | B43457 | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 5800 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for B43457A5158M000
This table gives cross-reference parts and alternative options found for B43457A5158M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43457A5158M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43584C5158M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 1500uF, STUD MOUNT, ROHS COMPLIANT | TDK Epcos | B43457A5158M000 vs B43584C5158M003 |
B43457-A5158-M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1500uF, Stud Mount, CAN | TDK Corporation | B43457A5158M000 vs B43457-A5158-M |
B43584A5158M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 1500uF, STUD MOUNT, RADIAL LEADED | TDK Epcos | B43457A5158M000 vs B43584A5158M003 |
B43457D5158M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1500uF, Stud Mount, | TDK Corporation | B43457A5158M000 vs B43457D5158M007 |
B43584C5158M057 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 1500uF, STUD MOUNT, ROHS COMPLIANT | TDK Epcos | B43457A5158M000 vs B43584C5158M057 |
RWE450LG152M50X115LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1500uF, Stud Mount, CAN, 6.4MM | Chemi-Con | B43457A5158M000 vs RWE450LG152M50X115LL |
B43457A5158M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1500uF, Stud Mount, RADIAL LEADED | TDK Corporation | B43457A5158M000 vs B43457A5158M003 |
B43584C5158M057 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1500uF, Stud Mount, ROHS COMPLIANT | TDK Corporation | B43457A5158M000 vs B43584C5158M057 |
B43584D5158M057 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 1500uF, STUD MOUNT, ROHS COMPLIANT | TDK Epcos | B43457A5158M000 vs B43584D5158M057 |
B43584A5158M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 1500uF, STUD MOUNT, RADIAL LEADED | TDK Epcos | B43457A5158M000 vs B43584A5158M000 |