Part Details for B43457A5688M000 by TDK Epcos
Overview of B43457A5688M000 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43457A5688M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43457A5688M000-ND
|
DigiKey | CAP ALUM 6800UF 20% 450V SCREW Min Qty: 24 Lead time: 24 Weeks Container: Bulk | Limited Supply - Call |
|
$170.0762 | Buy Now |
Part Details for B43457A5688M000
B43457A5688M000 CAD Models
B43457A5688M000 Part Data Attributes
|
B43457A5688M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43457A5688M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 6800uF, CHASSIS MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.9 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 19 mΩ | |
Leakage Current | 10.4062 mA | |
Length | 220.7 mm | |
Manufacturer Series | B43457 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 15700 mA | |
Series | B43457 | |
Surface Mount | NO | |
Terminal Pitch | 31.7 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for B43457A5688M000
This table gives cross-reference parts and alternative options found for B43457A5688M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43457A5688M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43457A5688M050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 6800uF, | TDK Corporation | B43457A5688M000 vs B43457A5688M050 |
B43455A5688M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 6800uF, CHASSIS MOUNT | TDK Epcos | B43457A5688M000 vs B43455A5688M003 |
B43455A5688M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 6800uF, Chassis Mount, | TDK Corporation | B43457A5688M000 vs B43455A5688M007 |
B43457A5688M050 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43457A5688M000 vs B43457A5688M050 |
B43457A5688M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 6800uF, Chassis Mount, | TDK Corporation | B43457A5688M000 vs B43457A5688M000 |
B43455A5688M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 6800uF, Chassis Mount, | TDK Corporation | B43457A5688M000 vs B43455A5688M000 |
B43455A5688M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 6800uF, CHASSIS MOUNT | TDK Epcos | B43457A5688M000 vs B43455A5688M007 |
B43457A5688M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 6800uF, CHASSIS MOUNT | TDK Epcos | B43457A5688M000 vs B43457A5688M003 |
B43457A5688M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 6800uF, Chassis Mount, | TDK Corporation | B43457A5688M000 vs B43457A5688M003 |
B43455A5688M057 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43457A5688M000 vs B43455A5688M057 |