Part Details for B43458A9159M000 by TDK Corporation
Overview of B43458A9159M000 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for B43458A9159M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43458A9159M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 15000 uF, 400 V, ? 20%, Screw - Bulk (Alt: B43458A9159M000) Min Qty: 18 Package Multiple: 9 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$202.8534 / $438.0328 | Buy Now |
DISTI #
B43458A9159M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 15000 uF, 400 V, ? 20%, Screw - Bulk (Alt: B43458A9159M000) RoHS: Compliant Min Qty: 18 Package Multiple: 9 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
871-B43458A9159M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 400VDC 15000uF 20% Threaded Stud Mount RoHS: Compliant | 0 |
|
$329.9200 | Order Now |
Part Details for B43458A9159M000
B43458A9159M000 CAD Models
B43458A9159M000 Part Data Attributes
|
B43458A9159M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43458A9159M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 15000uF, Stud Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 91 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 9 mΩ | |
Leakage Current | 16.66984 mA | |
Length | 221 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 35000 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |