There are no models available for this part yet.
Overview of B43458A9688M000 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for B43458A9688M000 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
495-6423-ND
|
DigiKey | CAP ALUM 6800UF 20% 400V SCREW Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
35 In Stock |
|
$151.5994 / $189.8100 | Buy Now |
CAD Models for B43458A9688M000 by TDK Epcos
Part Data Attributes for B43458A9688M000 by TDK Epcos
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
EPCOS AG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.85
|
Capacitance
|
6800 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
76.9 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
17 mΩ
|
Leakage Current
|
9.58298 mA
|
Length
|
143.2 mm
|
Mounting Feature
|
STUD MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Screw Ends
|
Packing Method
|
Box
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Ripple Current
|
19000 mA
|
Surface Mount
|
NO
|
Terminal Shape
|
BINDING POST
|
Alternate Parts for B43458A9688M000
This table gives cross-reference parts and alternative options found for B43458A9688M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43458A9688M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43456A9688M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 6800uF, Chassis Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | B43458A9688M000 vs B43456A9688M003 |
B43456A9688M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 6800uF, CHASSIS MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | B43458A9688M000 vs B43456A9688M007 |
B43455A9688M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 6800uF, Chassis Mount, | TDK Corporation | B43458A9688M000 vs B43455A9688M000 |
B43456A9688M050 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43458A9688M000 vs B43456A9688M050 |
B43456A9688M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 6800uF, CHASSIS MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | B43458A9688M000 vs B43456A9688M003 |
B43455A9688M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 6800uF, Chassis Mount, | TDK Corporation | B43458A9688M000 vs B43455A9688M003 |
B43456A9688M050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 6800uF, | TDK Corporation | B43458A9688M000 vs B43456A9688M050 |
B43455A9688M050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 6800uF, | TDK Corporation | B43458A9688M000 vs B43455A9688M050 |
B43455A9688M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 6800uF, CHASSIS MOUNT | TDK Epcos | B43458A9688M000 vs B43455A9688M003 |
B43457A9688M050 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43458A9688M000 vs B43457A9688M050 |
Related Parts for B43458A9688M000
-
B43640B2158M000Fixed Capacitors
-
ERF5-030-05.0-L-DV-TRHeaders and Edge Type Connectors
-
B82559A5332A020Fixed Inductors
-
B82789C0104N001Data Line Filters
-
STM8L151C8U6TRMicrocontrollers
-
LT1014AMJBOperational Amplifiers
-
350551-6Terminals and Terminal Blocks
-
ADM709TARZ-REELPower Management Circuits
-
5CGXFC5C6F23I7NField Programmable Gate Arrays