There are no models available for this part yet.
Overview of B43464A9688M000 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for B43464A9688M000 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
871-B43464A9688M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 400VDC 6800uF 20% Ring clip/clamp mnt RoHS: Compliant | 46 |
|
$79.1300 / $84.6600 | Buy Now |
CAD Models for B43464A9688M000 by TDK Corporation
Part Data Attributes for B43464A9688M000 by TDK Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TDK CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.85
|
Samacsys Manufacturer
|
TDK
|
Capacitance
|
6800 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
76.9 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
18 mΩ
|
Leakage Current
|
7.666261 mA
|
Length
|
143.2 mm
|
Manufacturer Series
|
B43464
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Screw Ends
|
Packing Method
|
CARDBOARD
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Ripple Current
|
17200 mA
|
Series
|
B43464
|
Surface Mount
|
NO
|
Terminal Pitch
|
31.7 mm
|
Terminal Shape
|
BINDING POST
|
Alternate Parts for B43464A9688M000
This table gives cross-reference parts and alternative options found for B43464A9688M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43464A9688M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43464A9688M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 6800uF, CHASSIS MOUNT, ROHS COMPLIANT | TDK Epcos | B43464A9688M000 vs B43464A9688M000 |
B43456A9688M050 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43464A9688M000 vs B43456A9688M050 |
B43484A9688M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 6800uF, Chassis Mount, ROHS COMPLIANT | TDK Corporation | B43464A9688M000 vs B43484A9688M000 |
B43458A9688M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 6800uF, STUD MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | B43464A9688M000 vs B43458A9688M000 |
B43455A9688M057 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 6800uF, | TDK Corporation | B43464A9688M000 vs B43455A9688M057 |
B43458A9688M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 6800uF, Stud Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | B43464A9688M000 vs B43458A9688M003 |
B43455A9688M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 6800uF, Chassis Mount, | TDK Corporation | B43464A9688M000 vs B43455A9688M003 |
B43456A9688M057 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43464A9688M000 vs B43456A9688M057 |
B43456A9688M057 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 6800uF, | TDK Corporation | B43464A9688M000 vs B43456A9688M057 |
B43457A9688M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 6800uF, STUD MOUNT | TDK Epcos | B43464A9688M000 vs B43457A9688M000 |