-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43501A6107M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC SNAP-IN 100 UF 500 V - Bulk (Alt: B43501A6107M000) Min Qty: 520 Package Multiple: 260 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3297 / $4.5296 | Buy Now |
DISTI #
B43501A6107M000
|
Avnet Americas | Cap Aluminum 100uF 500V 20% (25 X 35mm) 10mm 1.33 Ohm 860mA 5000 hr 85°C Bulk - Bulk (Alt: B43501A6107M000) RoHS: Compliant Min Qty: 520 Package Multiple: 260 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3297 / $4.5296 | Buy Now |
DISTI #
871-B43501A6107M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 500VDC 100uF 20% STD 6.3mm Term RoHS: Compliant | 680 |
|
$3.2500 / $5.2700 | Buy Now |
DISTI #
B43501A6107M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC SNAP-IN 100 UF 500 V - Bulk (Alt: B43501A6107M000) Min Qty: 520 Package Multiple: 260 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3297 / $4.5296 | Buy Now |
DISTI #
B43501A6107M000
|
Avnet Americas | Cap Aluminum 100uF 500V 20% (25 X 35mm) 10mm 1.33 Ohm 860mA 5000 hr 85°C Bulk - Bulk (Alt: B43501A6107M000) RoHS: Compliant Min Qty: 520 Package Multiple: 260 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3297 / $4.5296 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B43501A6107M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43501A6107M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1990 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.58798 mA | |
Length | 35 mm | |
Manufacturer Series | B43501 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | CARDBOARD | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 860 mA | |
Series | B43501 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for B43501A6107M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43501A6107M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43501A6107M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43501A6107M000 vs B43501A6107M087 |
B43501A6107M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 100uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43501A6107M000 vs B43501A6107M002 |
B43501A6107M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43501A6107M000 vs B43501A6107M067 |
B43501A6107M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 100uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43501A6107M000 vs B43501A6107M062 |
B43501A6107M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43501A6107M000 vs B43501A6107M080 |
B43501A6107M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43501A6107M000 vs B43501A6107M060 |
B43501A6107M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 100uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43501A6107M000 vs B43501A6107M000 |
B43501A6107M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 100uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43501A6107M000 vs B43501A6107M067 |
B43501A6107M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 100uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43501A6107M000 vs B43501A6107M080 |
B43501A6107M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43501A6107M000 vs B43501A6107M007 |