Part Details for B43501A9686M by TDK Corporation
Overview of B43501A9686M by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43501A9686M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43501A9686M000
|
Avnet Americas | Cap Aluminum 68uF 400V 20% (22 X 25mm) 10mm 0.98 Ohm 610mA 10000 hr 85°C Bulk - Bulk (Alt: B43501A9686M000) RoHS: Compliant Min Qty: 640 Package Multiple: 320 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9154 / $2.6424 | Buy Now |
DISTI #
B43501A9686M000
|
Avnet Americas | Cap Aluminum 68uF 400V 20% (22 X 25mm) 10mm 0.98 Ohm 610mA 10000 hr 85°C Bulk - Bulk (Alt: B43501A9686M000) RoHS: Compliant Min Qty: 640 Package Multiple: 320 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9154 / $2.6424 | Buy Now |